Filter Your Search
1 - 10 of 12 results
|
343LF-FREQ2-AM
Fox Electronics
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL | 5 V | TTL | F1100ERLF | 10 ns | NO | 100 MHz | 8 MHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | ||||||
|
343LF-FREQ2AM
Fox Electronics
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL | 5 V | TTL | F1100ELF | 10 ns | NO | 100 MHz | 8 MHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | EAR99 | |||||
|
343LF-100.000MHZAM
Fox Electronics
|
Check for Price | Yes | Obsolete | 100 MHz | 100 % | 10 TTL | 5 V | TTL | F1100ELF | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | |||||||
|
343LF-1.000MHZAM
Fox Electronics
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 10 TTL | 5 V | TTL | F1100ELF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | |||||||
|
343LF-1.500MHZ-AM
Fox Electronics
|
Check for Price | Yes | Obsolete | 1.5 MHz | 100 % | 10 TTL | 5 V | TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | EAR99 | ROHS COMPLIANT PACKAGE-14/4 | |||||||
|
343LF-FREQ1AM
Fox Electronics
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL | 5 V | TTL | F1100ELF | 10 ns | NO | 8 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | EAR99 | |||||
|
343LF-FREQ1-AM
Fox Electronics
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL | 5 V | TTL | F1100ERLF | 10 ns | NO | 8 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | ||||||
|
343LF-1.000MHZ-AM
Fox Electronics
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 10 TTL | 5 V | TTL | F1100ERLF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | |||||||
|
343LF-8.000MHZ-AM
Fox Electronics
|
Check for Price | Yes | Obsolete | 8 MHz | 100 % | 10 TTL | 5 V | TTL | F1100ERLF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | |||||||
|
343LF-8.000MHZAM
Fox Electronics
|
Check for Price | Yes | Obsolete | 8 MHz | 100 % | 10 TTL | 5 V | TTL | F1100ELF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock |