Filter Your Search
1 - 5 of 5 results
|
34LC02T-I/MNY
Microchip Technology Inc
|
$0.3945 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.2 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
34LC02T-I/ST
Microchip Technology Inc
|
$0.4185 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.2 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSOP | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
34LC02T-I/MS
Microchip Technology Inc
|
$0.4185 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.2 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
34LC02T-I/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.2 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLATIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
34LC02T-I/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.2 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.32.00.51 | Microchip |