Filter Your Search
1 - 10 of 192 results
|
35WA330020CE18X20
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 1.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | ||||||||||||
|
35WA4700MFA
Rubycon Corporation
|
Check for Price | Obsolete | 4.7 mF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | WA | Enter Case Size As Part Of Part Number | WA | 85 °C | -40 °C | 2 | Radial | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||
|
35WA3300MEFCRK18X25
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
35WA3300MEFCGC18X25
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 1.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.2 | 85 °C | -40 °C | 2 | Radial | TAPE | NO | 7.5 mm | WIRE | 18 mm | 25 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
35WA2200MEFCSG18X20
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
35WA330MEFCRX10X9
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
35WA330MEFC10X9
Rubycon Corporation
|
Check for Price | Yes | Yes | End Of Life | 330 µF | 35 V | 420 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115.5 µA | 0.14 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 9 mm | RUBYCON CORP | RADIAL LEADED | compliant | ||||||||||
|
35WA2200MEFCCA18X25
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
35WA680MEFCCS12.5X16
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
35WA150MEFCCS8X9
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | EAR99 |