Filter Your Search
1 - 10 of 1,670 results
|
35ZLH47MEFC5X11
Rubycon Corporation
|
$0.0900 | Yes | Active | 47 µF | 35 V | 172.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||
|
35ZLG10MEFC5X7
Rubycon Corporation
|
$0.0939 | Yes | Obsolete | 10 µF | 35 V | 52.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||
|
35ZLG4R7MEFC4X7
Rubycon Corporation
|
$0.0945 | Yes | Obsolete | 4.7 µF | 35 V | 34.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.935 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||
|
35ZLQ56MEFC5X11
Rubycon Corporation
|
$0.0961 | Yes | Yes | Active | 56 µF | 35 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 58.8 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||
|
35ZLJ47M5X11
Rubycon Corporation
|
$0.1013 | Yes | Yes | Active | 47 µF | 35 V | 225 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | ||||
|
35ZLJ47MTA5X11
Rubycon Corporation
|
$0.1050 | Yes | Yes | Active | 47 µF | 35 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | TR | TIN | 5 mm | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||||
|
35ZLH100MEFC6.3X11
Rubycon Corporation
|
$0.1144 | Yes | Active | 100 µF | 35 V | 270 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin/Copper (Sn/Cu) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
35ZLG22MEFC6.3X7
Rubycon Corporation
|
$0.1158 | Yes | Obsolete | 22 µF | 35 V | 86.4 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||
|
35ZLQ120MEFC6.3X11
Rubycon Corporation
|
$0.1237 | Yes | Yes | Active | 120 µF | 35 V | 310 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 126 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||
|
35ZLJ47MT15X11
Rubycon Corporation
|
$0.1241 | Yes | Yes | Active | 47 µF | 35 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | TR | TIN | 2.5 mm | 5 mm | 11 mm | RUBYCON CORP | , | compliant |