Filter Your Search
1 - 10 of 137 results
|
THA900M350AA0C
Cornell Dubilier Electronics Inc
|
$26.9916 | Active | 90 µF | 350 V | 80 mA | 20 % | 2.45 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 85 °C | -55 °C | 2 | Radial | NO | 10 mm | WIRE | 36.4 mm | 24.2 mm | 8.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
THAS800M350AA0C
Cornell Dubilier Electronics Inc
|
$29.0254 | Yes | Active | 80 µF | 350 V | 120 mA | 20 % | 2.45 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 56 µA | e3 | 105 °C | -55 °C | 2 | Radial | NO | Tin (Sn) | 10 mm | WIRE | 36.4 mm | 25.2 mm | 9.2 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | ||||||
|
DCMC431T350AA0MD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 430 µF | 350 V | 1.6 A | 50 % | 378.8 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 34.93 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||
|
520C331M350AA0A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 330 µF | 350 V | 1.9 A | 20 % | 398 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 34.93 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
550C261U350AA0BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 260 µF | 350 V | 2.1 A | 75 % | 414 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 34.93 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
400C541M350AA0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 540 µF | 350 V | 1.344 A | 20 % | 197 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | WIRE | 34.93 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
DCMC431M350AA0A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 430 µF | 350 V | 1.6 A | 20 % | 378.8 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 34.93 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
500C321M350AA0AS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 320 µF | 350 V | 1.8 A | 20 % | 379 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 95 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 34.93 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
520C331T350AA0MP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 330 µF | 350 V | 1.9 A | 50 % | 398 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 34.93 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
500C321T350AA0A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 320 µF | 350 V | 1.8 mA | 50 % | 379 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.004 mA | 95 °C | -40 °C | 2 | Chassis Mount | NO | 12.7 mm | BINDING POST | 34.93 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |