Filter Your Search
1 - 10 of 15,324 results
|
M529P-020013-500PG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 500 Psi | 0.5-4.5V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G3/8 JIS B2351 | 30 V | 5 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | ||||||
|
EPRB-2-NI53-500P-Z1/L3M
TE Connectivity
|
Check for Price | No | Active | 4-20mA | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 66 | M5X0.8 | 30 V | 10 V | 120 °C | -40 °C | CIRCULAR | CABLE | 30.4 mm | 15 mm | TE CONNECTIVITY LTD | unknown | ||||||||
|
3500P350MA1J8000
Gems Sensors & Controls
|
Check for Price | Yes | Contact Manufacturer | 1-10V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67; 24 V MAX ABOVE 110 DEGREE CENTIGRADE APPLICATION | 30 V | 2 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | GEMS SENSORS & CONTROLS | compliant | 2017-08-02 | ||||||||||
|
U536M-020003-500PA
TE Connectivity
|
Check for Price | Yes | Active | 500 Psi | 0-5V | 0.1 % | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 15.6 MM | 5 mA | G3/8 JIS B2351 | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | 64.9 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||||
|
3500P0025GOLKR00
Gems Sensors & Controls
|
Check for Price | Yes | Contact Manufacturer | 1-10V | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67; 24 V MAX ABOVE 110 DEGREE CENTIGRADE APPLICATION | 30 V | 2 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | GEMS SENSORS & CONTROLS | compliant | 2017-08-02 | ||||||||||
|
3500P0006A08B000
Gems Sensors & Controls
|
Check for Price | Yes | Contact Manufacturer | 1-10V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67; 24 V MAX ABOVE 110 DEGREE CENTIGRADE APPLICATION | 1/8-27NPT | 30 V | 2 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | GEMS SENSORS & CONTROLS | compliant | 2017-08-02 | |||||||||
|
3500P400PGOS8R00
Gems Sensors & Controls
|
Check for Price | Yes | Contact Manufacturer | 1-10V | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67; 24 V MAX ABOVE 110 DEGREE CENTIGRADE APPLICATION | 30 V | 2 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | GEMS SENSORS & CONTROLS | compliant | 2017-08-02 | ||||||||||
|
M523E-100003-500PC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 500 Psi | -14.7 Psi | 0.5-4.5V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G3/8 JIS B2351 | 5.25 V | 4.75 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||||
|
U5377-H20003-500PG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 500 Psi | 0-10V | 0.1 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 15.6 MM | 5 mA | G3/8 JIS B2351 | 30 V | 12 V | 125 °C | -40 °C | CYLINDRICAL | 62.6 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||||
|
U5333-H20013-500PA
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 500 Psi | 0.5-4.5V | 0.1 % | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 15.6 MM | 5 mA | G3/8 JIS B2351 | 30 V | 5 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | 64.9 mm | 24 mm | TE CONNECTIVITY LTD | unknown |