Filter Your Search
1 - 10 of 611 results
|
066R121T350GP1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 120 µF | 350 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 69.85 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
066181U350GP0E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 180 µF | 350 V | 75 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 69.85 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
350GP291T100C
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 290 µF | 100 V | 662.4 mA | 50 % | 220 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 85.15 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | FLAT | 19.685 mm | 67.488 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
350GP222U010C
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
350GP112T040O
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 1.1 mF | 40 V | 6.9 A | 50 % | 18 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 350 | e3 | 105 °C | -55 °C | 2 | PCB Mount | Tin (Sn) | 19.05 mm | 66.675 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
350GP542U6R3C
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.4 mF | 6.3 V | 8 A | 75 % | 29 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | 92.22 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 19.685 mm | 67.488 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
350GP122M100C
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
066R820T350GP0
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 82 µF | 350 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 69.85 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
066R221T350GP2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 µF | 350 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 69.85 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
350GP512T7R50
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5.1 mF | 7.5 V | 50 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | FLAT | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |