Filter Your Search
1 - 10 of 423 results
|
350USR390MOOEMN25X45
Rubycon Corporation
|
Check for Price | Obsolete | 390 µF | 350 V | 2.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.1084 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
350USC270MOOESN25X35
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 350 V | 1.73 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 922.2 µA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 35 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
350USR220MSN30X25
Rubycon Corporation
|
Check for Price | Obsolete | 220 µF | 350 V | 1.47 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 832.47 µA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
350USR560MSN35X35
Rubycon Corporation
|
Check for Price | Obsolete | 560 µF | 350 V | 2.43 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.3282 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
350USR150MMN22X30
Rubycon Corporation
|
Check for Price | Obsolete | 150 µF | 350 V | 1.14 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 687.39 µA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
350USR470OOE35X35
Rubycon Corporation
|
Check for Price | Obsolete | 470 µF | 350 V | 2.43 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.2168 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
350USC470MOOESN25X50
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 350 V | 2.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 50 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
350USR390MD30
Rubycon Corporation
|
Check for Price | Obsolete | 390 µF | 350 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Shorter Terminal Length Available | USR | 85 °C | -40 °C | 2 | Radial | 10 mm | 35 mm | 30 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||
|
350USC680MST30X50
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 350 V | 3.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4635 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | RUBYCON CORP | , | compliant | EAR99 | ||||||||||
|
350USR220MOOESN25X35
Rubycon Corporation
|
Check for Price | Obsolete | 220 µF | 350 V | 1.46 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 832.47 µA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 |