Filter Your Search
1 - 7 of 7 results
|
CP3516P1V00
Cvilux Corporation
|
Check for Price | Yes | Yes | Active | 16 | 2 | 3 mm | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | CVILUX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
65863-516P
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94VE-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
85853-516P
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
65863-516P
Amphenol FCi
|
Check for Price | No | No | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94VE-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
CP3516P1H00
Cvilux Corporation
|
Check for Price | Yes | Yes | Active | 16 | MALE | BOARD | PLASTIC | TIN OVER NICKEL | POWER CONNECTOR | RATED CURRENT(POWER):7A | NO | NO | NO | e3 | NO | -40 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.345 inch | 0.39 inch | 0.776 inch | CVILUX CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
70233-516P
Amphenol FCi
|
Check for Price | Active | 48 | 4 | 2.0066 mm | 4 | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 2.085 N | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN/LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 50u inch | PRESS FIT | 0.622 inch | 0.669 inch | 0.942 inch | 0.169 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
85853-516P
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 |