Filter Your Search
1 - 2 of 2 results
|
352056RJT
TE Connectivity
|
$0.0837 | Yes | Active | 56 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .6mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
352056RJTG
Amphenol Piher
|
Check for Price | Contact Manufacturer | 56 Ω | 5 % | 1 W | 2512 | SMT | 200 ppm/°C | FIXED RESISTOR | 3520(200PPM,5%) | 200 V | 125 °C | -60 °C | Chip | 2 | TR, 7 Inch | 600 µm | 6.4 mm | 3.2 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 |