Filter Your Search
1 - 10 of 13,946 results
|
3547S-1AC-103B
Bourns Inc
|
$0.3380 | Yes | Yes | Active | 10 kΩ | 3 % | 1 W | PANEL MOUNT | Panel Mount | 50 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 70 °C | NO | e4 | 125 °C | -55 °C | HORIZONTAL | Round | 1 | 3 | 3 | CIRCULAR PACKAGE | TRAY | 1080 deg | Gold (Au) | LUG | 22.479 mm | 19.812 mm | BOURNS INC | Panel Mount, | not_compliant | Bourns | ||||||||||
|
201XR103B
CTS Corporation
|
$0.3544 | Yes | Yes | Obsolete | 10 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 100 °C | 55 °C | VERTICAL | Miniature Size | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | PCB Mount, | compliant | CTS | EAR99 | 8533.40.80.70 | ||||||||||||
|
201UR103B
CTS Corporation
|
$0.3544 | Yes | Yes | Obsolete | 10 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 100 °C | 55 °C | HORIZONTAL | Miniature Size | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | 15 MM, 3 PINS, ROHS COMPLIANT | compliant | CTS | EAR99 | 8533.40.80.70 | ||||||||||||
|
262XR103B
CTS Corporation
|
$0.3978 | Yes | Obsolete | 10 kΩ | 20 % | 150 mW | 3717 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CONDUCTIVE PLASTIC | SCREW | 40 °C | NO | 350 V | 100 °C | -35 °C | HORIZONTAL | Trimmer | 3 | 1 | CIRCULAR PACKAGE | 265 deg | FLAT | 4.4 mm | 10 mm | 9.4 mm | 4.2 mm | CTS CORP | CIRCULAR, 3 PINS | compliant | CTS | EAR99 | 8533.40.80.70 | ||||||||||
|
262UR103B
CTS Corporation
|
$0.3978 | Yes | Obsolete | 10 kΩ | 20 % | 150 mW | 3737 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CONDUCTIVE PLASTIC | SCREW | 40 °C | NO | 350 V | 100 °C | -35 °C | VERTICAL | Trimmer | 3 | 1 | CIRCULAR PACKAGE | 265 deg | FLAT | 3.6 mm | 9.35 mm | 9.4 mm | 5.4 mm | CTS CORP | CIRCULAR, 3 PINS | compliant | CTS | EAR99 | 8533.40.80.70 | ||||||||||
|
PDB081-P41-103B1
Bourns Inc
|
$0.4852 | Yes | Active | 10 kΩ | 30 % | 30 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 60 °C | -10 °C | VERTICAL | Rotary | 3 | 1 | 200 deg | FLAT | 3.2 mm | 8.8 mm | 8.5 mm | BOURNS INC | compliant | Bourns | |||||||||||||||||
|
PDB081-P10-103B1
Bourns Inc
|
$0.4852 | Yes | Active | 10 kΩ | 30 % | 30 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 60 °C | -10 °C | VERTICAL | Rotary | 3 | 1 | 200 deg | FLAT | 3.2 mm | 8.8 mm | 8.5 mm | BOURNS INC | compliant | Bourns | |||||||||||||||||
|
PDB12-H4301-103BF
Bourns Inc
|
$0.6876 | Yes | Active | 10 kΩ | 20 % | 80 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CARBON FILM | SHAFT | NO | 150 V | e3 | 50 °C | -10 °C | VERTICAL | Rotary | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | TIN | FLAT | 12.4 mm | 8.7 mm | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.70 | |||||||||||
|
PRS14R-30025-103B1
Bourns Inc
|
$0.7212 | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | NO | e3 | 70 °C | -10 °C | VERTICAL | Rectangular | 1 | 6 | 1 | 300 deg | TIN | FLAT | 8.2 mm | 16.4 mm | 14 mm | BOURNS INC | compliant | Bourns | |||||||||||||||
|
PRS14R-41025-103B1
Bourns Inc
|
$0.7212 | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | NO | e3 | 70 °C | -10 °C | VERTICAL | Rectangular | 1 | 6 | 1 | 300 deg | TIN | FLAT | 7.5 mm | 16.4 mm | 14 mm | BOURNS INC | compliant | Bourns |