Filter Your Search
1 - 10 of 1,332 results
|
86130102123355E1LF
Amphenol FCi
|
$0.4245 | Yes | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
86130102323355E1LF
Amphenol FCi
|
$0.5100 | Yes | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||
|
86130102314355E1LF
Amphenol FCi
|
$0.5167 | Yes | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||
|
86130142124355E1LF
Amphenol FCi
|
$0.5242 | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
86130162324355E1LF
Amphenol FCi
|
$0.5646 | Yes | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||
|
86130202123355E1LF
Amphenol FCi
|
$0.5960 | Yes | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
86130202324355E1LF
Amphenol FCi
|
$0.6352 | Yes | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
86130202124355E1LF
Amphenol FCi
|
$0.6540 | Yes | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
86130145024355E1LF
Amphenol Communications Solutions
|
$0.6955 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.35 inch | 0.366 inch | 0.976 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
86130145014355E1LF
Amphenol Communications Solutions
|
$0.7200 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.35 inch | 0.366 inch | 0.976 inch | 0.171 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |