Filter Your Search
1 - 5 of 5 results
|
35SEPF22M+TSS
Panasonic Electronic Components
|
$0.5786 | Yes | Yes | Active | 22 µF | 35 V | 130 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 154 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||
|
35SEPF22M
Panasonic Electronic Components
|
$0.6662 | Yes | Active | 22 µF | 35 V | 130 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 154 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEPF22M+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 35 V | 130 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 154 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | , | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEPF22M+S
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 35 V | 2.6 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 6 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
35SEPF22M+3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 35 V | 2.6 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 6 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |