Filter Your Search
1 - 10 of 66 results
|
35TWL330MEFCKC10X20
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||
|
35TWL330MKC
Rubycon Corporation
|
Check for Price | Obsolete | 330 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TWL | Enter Case Size As Part Of Part Number | TWL | 85 °C | -40 °C | 2 | Radial | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||
|
35TWL33MKC
Rubycon Corporation
|
Check for Price | Obsolete | 33 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TWL | Enter Case Size As Part Of Part Number | TWL | 85 °C | -40 °C | 2 | Radial | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||
|
35TWL330MEFCT810X20
Rubycon Corporation
|
Check for Price | Yes | Active | 330 µF | 35 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||||
|
35TWL330MRK10X20
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||
|
35TWL330MCA10X20
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 35 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | ||||||||||||
|
35TWL33MEFCCC6.3X11
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||
|
35TWL33MRX8X7
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||
|
35TWL33MEFCTA6.3X11
Rubycon Corporation
|
Check for Price | Yes | Active | 33 µF | 35 V | 120 mA | 20 % | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.31 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | Radial | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
35TWL33020CC10X20
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 35 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 |