Filter Your Search
1 - 1 of 1 results
|
35YXG3300MEFCGC16X40
Rubycon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.3 mF | 35 V | 2.856 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |