Filter Your Search
1 - 10 of 65 results
|
35SEPF82M+TSS
Panasonic Electronic Components
|
$0.1692 | Yes | Yes | Active | 82 µF | 35 V | 200 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 574 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||
|
35SEK180M
Panasonic Electronic Components
|
$0.2370 | Yes | Active | 180 µF | 35 V | 63 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 1.26 mA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEPF22M+TSS
Panasonic Electronic Components
|
$0.5804 | Yes | Yes | Active | 22 µF | 35 V | 130 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 154 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||
|
35SEPF39M
Panasonic Electronic Components
|
$0.6462 | Yes | Active | 39 µF | 35 V | 140 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 273 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEK47M
Panasonic Electronic Components
|
$0.6881 | Yes | Active | 47 µF | 35 V | 46.5 mA | 20 % | 27 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 329 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEF22M
Panasonic Electronic Components
|
$0.7176 | Yes | Active | 22 µF | 35 V | 41 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 154 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEPF22M
Panasonic Electronic Components
|
$0.7194 | Yes | Active | 22 µF | 35 V | 130 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 154 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEPF82M
Panasonic Electronic Components
|
$0.7542 | Yes | Active | 82 µF | 35 V | 200 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 574 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEK82M
Panasonic Electronic Components
|
$0.8616 | Yes | Active | 82 µF | 35 V | 48 mA | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 574 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||
|
35SEF82M
Panasonic Electronic Components
|
$0.9082 | Yes | Active | 82 µF | 35 V | 63 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 574 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 |