Filter Your Search
1 - 1 of 1 results
|
35SEPF22M+TSS
Panasonic Electronic Components
|
$0.5786 | Yes | Yes | Active | 22 µF | 35 V | 130 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 154 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic |