Filter Your Search
1 - 10 of 1,670 results
|
35ZLH47MEFC5X11
Rubycon Corporation
|
$0.0992 | Yes | Active | 47 µF | 35 V | 172.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
35ZLJ47M5X11
Rubycon Corporation
|
$0.1040 | Yes | Yes | Active | 47 µF | 35 V | 225 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||
|
35ZLJ47MTA5X11
Rubycon Corporation
|
$0.1070 | Yes | Yes | Active | 47 µF | 35 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | TR | TIN | 5 mm | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||||
|
35ZLG22MEFC6.3X7
Rubycon Corporation
|
$0.1116 | Yes | Obsolete | 22 µF | 35 V | 86.4 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
35ZLH100MEFC6.3X11
Rubycon Corporation
|
$0.1154 | Yes | Active | 100 µF | 35 V | 270 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin/Copper (Sn/Cu) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||
|
35ZLJ100M6.3X11
Rubycon Corporation
|
$0.1425 | Yes | Yes | Active | 100 µF | 35 V | 350 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||
|
35ZLG56MEFC6.3X11
Rubycon Corporation
|
$0.1593 | Yes | Active | 56 µF | 35 V | 205.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 58.8 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
35ZLH220MEFC8X11.5
Rubycon Corporation
|
$0.1647 | Yes | Yes | Active | 220 µF | 35 V | 472.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | Rubycon | ||||
|
35ZL330MEFC10X16
Rubycon Corporation
|
$0.1696 | Yes | End Of Life | 330 µF | 35 V | 786.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115.5 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||
|
35ZLH560MEFC10X20
Rubycon Corporation
|
$0.1820 | Yes | Active | 560 µF | 35 V | 1.078 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 196 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon |