Filter Your Search
1 - 10 of 69 results
|
360-17.734475M-5E-TS
Oscilent Corp
|
Check for Price | Transferred | 17.7345 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | OSCILENT CORP | compliant | Clock | ||||
|
360-17.734475M-5E-TS-TR
Oscilent Corp
|
Check for Price | Transferred | 17.7345 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | OSCILENT CORP | compliant | Clock | ||||
|
360-17.734475M-5D-TTSG-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 17.7345 MHz | 100 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 14 | YES | OSCILENT CORP | compliant | Clock | ||||
|
360-17.734475M-3DN-TSG-TR
Oscilent Corp
|
Check for Price | Transferred | 17.7345 MHz | 100 % | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | OSCILENT CORP | compliant | Clock | ||||
|
360-17.734475M-3E-TSG-TR
Oscilent Corp
|
Check for Price | Transferred | 17.7345 MHz | 50 % | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | YES | OSCILENT CORP | compliant | Clock | |||||
|
360-17.734475M-5E-TSG
Oscilent Corp
|
Check for Price | Transferred | 17.7345 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | OSCILENT CORP | compliant | Clock | ||||||
|
360-17.734475M-3D-TSG-TR
Oscilent Corp
|
Check for Price | Transferred | 17.7345 MHz | 100 % | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | YES | OSCILENT CORP | compliant | Clock | |||||
|
360-17.734475M-3D-TS
Oscilent Corp
|
Check for Price | Transferred | 17.7345 MHz | 100 % | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | OSCILENT CORP | compliant | Clock | ||||
|
360-17.734475M-5DN-TS
Oscilent Corp
|
Check for Price | Transferred | 17.7345 MHz | 100 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | OSCILENT CORP | compliant | Clock | |||
|
360-17.734475M-3DN-TTSG-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 17.7345 MHz | 100 % | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | OSCILENT CORP | compliant | Clock |