Filter Your Search
1 - 4 of 4 results
|
361R120M400EM2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 µF | 400 V | 62.5 mA | 20 % | 13.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | WIRE | 13 mm | 29.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NR361R120M400EM2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 12 µF | 400 V | 62.5 mA | 20 % | 13.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 13 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
NR361R120M400EM2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 12 µF | 400 V | 62.5 mA | 20 % | 13.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 13 mm | 29.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
361R120M400EM2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 µF | 400 V | 62.5 mA | 20 % | 13.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | WIRE | 13 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |