Filter Your Search
1 - 10 of 18 results
|
3682S-1-503L
Bourns Inc
|
$29.7938 | Yes | Active | 50 kΩ | 3 % | 2 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 85 °C | -25 °C | Snap-In | SNAP-IN | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||||||||||
|
3682S-1-102L
Bourns Inc
|
$32.6627 | Yes | Active | 1 kΩ | 3 % | 2 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 85 °C | -25 °C | Snap-In | SNAP-IN | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||||||||||
|
3682S-1-202L
Bourns Inc
|
$33.6589 | Yes | Active | 2 kΩ | 3 % | 2 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 85 °C | -25 °C | Snap-In | SNAP-IN | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||||||||||
|
3682S-1-501L
Bourns Inc
|
$33.6589 | Yes | Active | 500 Ω | 3 % | 2 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 85 °C | -25 °C | Snap-In | SNAP-IN | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | not_compliant | Bourns | |||||||||||||||||
|
3682S-1-203L
Bourns Inc
|
$33.6589 | Yes | Active | 20 kΩ | 3 % | 2 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | PUSH BUTTON | 25 °C | NO | e3 | 85 °C | -25 °C | VERTICAL | Snap-In | 1 | 3 | RECTANGULAR PACKAGE | TIN | LUG | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | Panel Mount, | |||
|
3682S-1-502L
Bourns Inc
|
$34.3542 | Yes | Active | 5 kΩ | 3 % | 2 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | PUSH BUTTON | 25 °C | NO | e3 | 85 °C | -25 °C | VERTICAL | Snap-In | 1 | 3 | RECTANGULAR PACKAGE | TIN | LUG | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ROHS COMPLIANT | |||
|
3682S-1-103L
Bourns Inc
|
$34.7172 | Yes | Active | 10 kΩ | 3 % | 2 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | PUSH BUTTON | 25 °C | NO | e3 | 85 °C | -25 °C | VERTICAL | Snap-In | 1 | 3 | RECTANGULAR PACKAGE | TIN | LUG | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | ROHS COMPLIANT | |||
|
3682S-1-105L
Bourns Inc
|
$35.5589 | Yes | Active | 1 MΩ | 3 % | 2 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | PUSH BUTTON | 25 °C | NO | e3 | 85 °C | -25 °C | VERTICAL | Snap-In | 1 | 3 | RECTANGULAR PACKAGE | TIN | LUG | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ROHS COMPLIANT | |||
|
3682S-1-104L
Bourns Inc
|
$52.6719 | Yes | Active | 100 kΩ | 3 % | 2 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | PUSH BUTTON | 25 °C | NO | e3 | 85 °C | -25 °C | VERTICAL | Snap-In | 1 | 3 | RECTANGULAR PACKAGE | TIN | LUG | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ROHS COMPLIANT | |||
|
3682S-1-503
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 3 % | 2 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 3680 | 85 °C | -25 °C | Snap-In | SNAP-IN | 7.87 mm | 26.67 mm | 26.67 mm | 25.15 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.50 |