Filter Your Search
1 - 10 of 16 results
|
50767-C369D
Amphenol Communications Solutions
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
50014-5369D
Amphenol FCi
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50008-5369D
Amphenol Communications Solutions
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
50014-1369D
Amphenol FCi
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50014-1369D
Amphenol Communications Solutions
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
50008-5369D
Amphenol FCi
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50008-3369D
Amphenol FCi
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50767-D369D
Amphenol Communications Solutions
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
50767-D369D
Amphenol FCi
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50014-3369D
Amphenol FCi
|
Check for Price | Active | 369 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 13.65 inch | 0.733 inch | FCI | compliant | EAR99 | 8536.69.40.40 |