Filter Your Search
1 - 1 of 1 results
|
36PR20KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 300 mW | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -30 °C | VERTICAL | Open Frame | 1 | 3 | 1 | BULK | 215 deg | Tin (Sn) | FLAT | 3.7 mm | 7.7 mm | 6.8 mm | TT ELECTRONICS PLC | compliant |