Parametric results for: 37304-2165-0P0FL under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 3730421650p0fl
Select parts from the table below to compare.
Compare
Compare
37304-2165-0P0FL
3M Interconnect
Check for Price Yes Yes Active 4 1 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE GOLD (8) OVER NICKEL (100) BOARD CONNECTOR 3M, PANEL MOUNTABLE, LATCHED 1400VAC V NO 0.047 inch 1 MΩ POLARIZED HOUSING 20 AWG 22 AWG NO NO NO UL 94V-0 -20 °C 65 °C SOCKET PREASSEM CONN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING LATCH ONE GENERAL PURPOSE 8u inch IDC 0.252 inch 0.614 inch 0.622 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40
37304-2165-0P0FL
3M Electronics
Check for Price Yes Active 4 1 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE GOLD (8) OVER NICKEL (100) BOARD CONNECTOR 3M, PANEL MOUNTABLE, LATCHED 1400VAC V NO 0.047 inch 1 MΩ POLARIZED HOUSING 20 AWG 22 AWG NO NO NO UL 94V-0 -20 °C 65 °C SOCKET PREASSEM CONN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING LATCH ONE GENERAL PURPOSE 8u inch IDC 0.252 inch 0.614 inch 0.622 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40