Filter Your Search
1 - 1 of 1 results
|
375LB5I2000T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 30 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |