Filter Your Search
1 - 10 of 20,712 results
|
MD37F4RGT2X
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | HOLE 0.125 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.562 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
ED37F42BZTX
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARED LOCK | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.125 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.47 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
ED37F42R0E0
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARED LOCK | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.125 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.494 inch | 0.47 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
MD37F4R0V30
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | HOLE 0.125 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.562 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
MD37F4R5N00
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | HOLE 0.125 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.562 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
ED37F44B8JTX
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARED LOCK | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.47 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | |||||
|
ED37F42R40E20/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
ED37F44R7HEX/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
ED37F44P20E30
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARED LOCK | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.494 inch | 0.47 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | |||||
|
MD37F4B80V50/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |