Filter Your Search
1 - 5 of 5 results
|
380L681M450A072VS+D
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 380LX | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
380L681M450A072+D
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
380L681M450A072
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 µF | 450 V | 3.2 A | 20 % | 226 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6595 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 70 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
380L681M450A072AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 µF | 450 V | 4.2 A | 20 % | 120 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 35 mm | 70 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
380L681M450A072D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 µF | 450 V | 4.2 A | 20 % | 120 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 35 mm | 70 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |