Filter Your Search
1 - 6 of 6 results
|
380LQ104M016A052+D
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 380LQ | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
380LQ104M016A052AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 mF | 16 V | 11.71 A | 20 % | 18 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
380LQ104M016A052
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 mF | 16 V | 10.18 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.7947 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
380LQ104M016A052A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 mF | 16 V | 11.71 A | 20 % | 18 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
380LQ104M016A052A+D
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 380LQ | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
380LQ104M016A052D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 mF | 16 V | 11.71 A | 20 % | 18 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |