Filter Your Search
1 - 6 of 6 results
|
380LQ153M050K042A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 50 V | 7.41 A | 20 % | 25 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
380LQ153M050K042D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 50 V | 7.41 A | 20 % | 25 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
380LQ153M050K042A+D
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 380LQ | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
380LQ153M050K042
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mF | 50 V | 6.44 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5981 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
380LQ153M050K042AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 15 mF | 50 V | 7.41 A | 20 % | 25 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
380LQ153M050K042+D
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 380LQ | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |