Filter Your Search
1 - 6 of 6 results
|
380LX103M025A202D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 25 V | 3.1 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
380LX103M025A202VS
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 380LX | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
380LX103M025A202
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 25 V | 2.7 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
380LX103M025A202A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 25 V | 3.1 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
380LX103M025A202AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 25 V | 3.1 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
380LX103M025A202+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 380LX | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |