Filter Your Search
1 - 6 of 6 results
|
380LX103M050A022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 50 V | 5 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1213 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 35 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||
|
380LX103M050A022D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 50 V | 5.7 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
380LX103M050A022VS
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 380LX | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
380LX103M050A022+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 380LX | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
380LX103M050A022AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 50 V | 5.7 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
380LX103M050A022A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 50 V | 5.7 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |