Filter Your Search
1 - 2 of 2 results
|
3815-L7A2JL
3M Interconnect
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (12) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 3M; PANEL MOUNTABLE | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .073-.085 | SOCKET | TIN LEAD (200) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.8 inch | 0.53 inch | 2.807 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
3815-L7A2JL
3M Electronics
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (12) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 3M; PANEL MOUNTABLE | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .073-.085 | SOCKET | TIN LEAD (200) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.8 inch | 0.53 inch | 2.807 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |