Filter Your Search
1 - 3 of 3 results
|
381EL151M350J022D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 350 V | 820 mA | 20 % | 980 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 687.39 µA | 381EL | 0.1 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
381EL151M350J022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 350 V | 820 mA | 20 % | 980 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 687.39 µA | 0.1 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||
|
381EL151M350J022+D
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 150 µF | 350 V | 820 mA | 20 % | 980 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 687.4 µA | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |