Filter Your Search
1 - 4 of 4 results
|
381LQ221M420H452
Cornell Dubilier Electronics Inc
|
$52.7365 | Yes | Active | 220 µF | 420 V | 1.05 A | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 911.9 µA | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
381LQ221M420H452A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 220 µF | 420 V | 1.05 A | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 911.92 µA | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
381LQ221M420H452+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 µF | 420 V | 1.5 A | 20 % | 370 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381LQ | 381LQ | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 22 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
381LQ221M420H452A+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 µF | 420 V | 1.5 A | 20 % | 370 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381LQ | 381LQ | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 22 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |