Filter Your Search
1 - 4 of 4 results
|
381LQ822M063A032
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.2 mF | 63 V | 3.9 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1562 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
381LQ822M063A032A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 8.2 mF | 63 V | 3.9 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.1563 mA | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
381LQ822M063A032+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 8.2 mF | 63 V | 4.49 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 381LQ | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
381LQ822M063A032A+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 8.2 mF | 63 V | 4.49 A | 20 % | 30 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 381LQ | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |