Filter Your Search
1 - 2 of 2 results
|
381EL561M250J052D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 250 V | 1.5 A | 20 % | 260 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 1.1225 mA | 381EL | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
381EL561M250J052+D
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 560 µF | 250 V | 1.5 A | 20 % | 260 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1225 mA | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |