Filter Your Search
1 - 7 of 7 results
|
382LX182M350N082A+D
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 382LX | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
382LX182M350N082VD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.8 mF | 350 V | 8.2 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 40 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
382LX182M350N082D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.8 mF | 350 V | 8.2 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 40 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
382LX182M350N082VSD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.8 mF | 350 V | 8.2 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 40 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
382LX182M350N082
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.8 mF | 350 V | 5.85 A | 20 % | 138 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3812 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 40 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
382LX182M350N082AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.8 mF | 350 V | 8.2 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 40 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
382LX182M350N082+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | TIN | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |