Filter Your Search
1 - 2 of 2 results
|
3851A202103E
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 3851 | 125 °C | -65 °C | Linear | 250 deg | 19.05 mm | 6.35 mm | BOURNS INC | unknown | ||||||||||||||
|
3851A-202-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | not_compliant | Panel Mount, |