Filter Your Search
1 - 2 of 2 results
|
3852A-162-501AL
Bourns Inc
|
Check for Price | Yes | Yes | Active | 500 Ω | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CIRCULAR PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3852A-162-501A
Bourns Inc
|
Check for Price | No | Obsolete | 500 Ω | 10 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CERMET | SHAFT | 3852 | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | BOURNS INC | compliant | EAR99 | 8533.40.80.50 |