Filter Your Search
1 - 10 of 51 results
|
39D267F150JL4
Vishay Sprague
|
Check for Price | No | No | Active | 260 µF | 150 V | 50 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.18 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 54.4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||
|
39D257F150HP6E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 250 µF | 150 V | 50 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.18 | e3 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 22.5 mm | 67.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||||
|
39D206F250EL6
Vishay Sprague
|
Check for Price | No | No | Active | 20 µF | 250 V | 50 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.18 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 13 mm | 54.4 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.20 | ||||||
|
39D207F250JP6
Vishay Sprague
|
Check for Price | No | No | Active | 200 µF | 250 V | 50 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.18 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 67.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||||
|
39D218G003HE6E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.1 mF | 3 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3 | e3 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 22.5 mm | 29 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||||
|
SJ010M0039D2S-0507
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 39 µF | 10 V | 175 mA | 20 % | 640 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 2 mm | WIRE | 5.5 mm | 8.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
39D207G015EE0E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 µF | 15 V | 75 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -20 °C | 2 | Axial | MATTE TIN | 11.425 mm | 25.825 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
39D268G015JJ6
Vishay Sprague
|
Check for Price | No | No | Active | 2.6 mF | 15 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 25.7 mm | 41.7 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||||
|
39D218G010FP6
Vishay Sprague
|
Check for Price | No | No | Active | 2.1 mF | 10 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 | e0 | 85 °C | -20 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 16.1 mm | 67.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.20 | ||||||
|
SJ025M0039D2F-0511
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 39 µF | 25 V | 230 mA | 20 % | 360 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 2 mm | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |