Filter Your Search
1 - 10 of 2,828 results
|
106392KOHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 392 kΩ | 0.02 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38 mm | 12.7 mm | 25.4 mm | VISHAY PRECISION GROUP INC | compliant | |||||||||||||||
|
TKW.539.2KOHM+/-1%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 39.2 kΩ | 1 % | 500 mW | 2012 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | Chip | 2 | 2.44 mm | 5.08 mm | 3.18 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
UT-2B3.92KOHMS1%
Riedon
|
Check for Price | Yes | Active | 3.92 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1500 | NO | 140 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||
|
PSN1CB392K
KOA Speer Electronics Inc
|
Check for Price | Active | 3.9 kΩ | 10 % | 5 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 30 kV | 125 °C | -30 °C | Non Inductive | 2 | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
272ER-392-KB10W
RCD Components Inc
|
Check for Price | Yes | Active | 3.9 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PR1/4B-392-KT50W
RCD Components Inc
|
Check for Price | Yes | Active | 3.9 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
REH5W392K
IBS Electronics Inc
|
Check for Price | Obsolete | 3.9 kΩ | 10 % | 5 W | Radial | FIXED RESISTOR | WIRE WOUND | REH | REH | 1 kV | 2 | 12 mm | 30 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
232-392-KB10W
RCD Components Inc
|
Check for Price | Yes | Active | 3.9 kΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 34.925 mm | 3.56 mm | 12.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NS-103.92KOHM0.05%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.92 kΩ | 0.05 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 197.9899 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PV8CA392K
KOA Speer Electronics Inc
|
Check for Price | Active | 3.9 kΩ | 10 % | 20 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | PV | 75 kV | 60 °C | -15 °C | Non Inductive | 2 | 33 mm | 250 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |