Filter Your Search
1 - 10 of 76 results
|
SU39K2FR
TE Connectivity
|
Check for Price | Yes | Active | 9.2 kΩ | 1 % | 500 mW | 5727 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 400 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 6.48 mm | 14.6 mm | 6.98 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
AS5-39K2FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 39.2 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED | ||||||||||
|
NHSC20039K2F
TE Connectivity
|
Check for Price | Yes | Active | 39.2 kΩ | 1 % | 50 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.9 kV | Aluminum Housing | 2 | 42 mm | 90 mm | 73 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||||
|
HS5039K2F
Arcol
|
Check for Price | Yes | Transferred | 39.2 kΩ | 1 % | 50 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
AS539K2F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 39.2 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | , | ||||||||||||||
|
RW7S0FB39K2FET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 39.2 kΩ | 1 % | 7 W | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | YES | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 22 INCH | ONE SURFACE | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | ||||||||||||||||
|
SP339K2FT
TE Connectivity
|
Check for Price | Yes | Active | 39.2 kΩ | 1 % | 3.5 W | 6028 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 212 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
SU139K2FR
TE Connectivity
|
Check for Price | Yes | Active | 39.2 kΩ | 1 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 100 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
RW7S0FB39K2FE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 39.2 kΩ | 1 % | 7 W | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | YES | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | CHIP, ROHS COMPLIANT | |||||||||||||||||
|
SU39K2FT
TE Connectivity
|
Check for Price | Yes | Active | 9.2 kΩ | 1 % | 500 mW | 6028 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |