Filter Your Search
1 - 1 of 1 results
|
|
3ABP750-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 750 mA | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 35 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 6x32mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 32.5 mm | 6.9 mm | ROHS COMPLIANT | EAR99 | 8536.10.00.40 |