Filter Your Search
1 - 10 of 2,413 results
|
CW3CL25A821J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | CW | 70 °C | NO | e2 | 275 °C | -40 °C | 2 | TUBULAR PACKAGE | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
CW3CLA240G
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 24 Ω | 2 % | 3 W | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | CW3(GJ TOL) | e2 | 155 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TIN COPPER | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
T1/22R43CLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.43 Ω | 0.25 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
CW3CL25431J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | CW | FLAME PROOF | 70 °C | NO | e2 | 275 °C | -40 °C | 2 | TUBULAR PACKAGE | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
NT311R3CLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.3 Ω | 0.25 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NT74R93CLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.93 Ω | 0.25 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
T1CR953CLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 953 mΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 110 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.9 mm | 7.7 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SP29K53CL
TE Connectivity
|
Check for Price | Yes | Active | 9.53 kΩ | 0.25 % | 2.5 W | 4823 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
T7A554R53CLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.53 Ω | 0.25 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.183 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
CW3CL20AR43J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 |