Filter Your Search
1 - 2 of 2 results
|
3CN11G48.0000NSGC
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 48 MHz | 100 % | 4 pF | 3.3 V | CMOS | STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE | 1 ns | NO | 133 MHz | 4 MHz | 1 mA | 1 ns | 3.63 V | 2.97 V | 45/55 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Matte Tin (Sn) - annealed | 5.0mm x 3.2mm x 0.85mm | INTEGRATED DEVICE TECHNOLOGY INC | DILCC4,.12 | unknown | Clock | ||
|
3CN11G48.0000NSGC8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 48 MHz | 100 % | 4 pF | 3.3 V | CMOS | STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE | 1 ns | NO | 133 MHz | 4 MHz | 1 mA | 1 ns | 3.63 V | 2.97 V | 45/55 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Matte Tin (Sn) - annealed | 5.0mm x 3.2mm x 0.85mm | INTEGRATED DEVICE TECHNOLOGY INC | DILCC4,.12 | unknown | Clock |