Filter Your Search
1 - 10 of 34 results
|
3E106-2220KV
3M Interconnect
|
$3.3551 | Yes | Yes | Active | 3M, POLARIZED | 500 MΩ | -55 °C | 85 °C | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SOLDER | 0.531 inch | 0.126 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | SOLDER HOLDING POSTS | 0.709 inch | 0.35 inch | PLUG | TELECOM AND DATACOM CONNECTOR | GOLD (20) OVER NICKEL | MALE | COPPER ALLOY | USB SER A FLAT | NO | 500VAC V | NO | NO | NO | NO | YES | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 1 | GENERAL PURPOSE | RECTANGULAR | 2.9972 mm | 20u inch | POLARIZED HOUSING | 1 A | UL | TIN OVER NICKEL | GLASS FILLED POLYESTER | 2.0066 mm | 6 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||
|
3E106-0220KV
3M Interconnect
|
$3.5737 | Yes | Yes | Active | LOW PROFILE, POLARIZED | 500 MΩ | -55 °C | 85 °C | GLASS FILLED POLYESTER | SOLDER | 0.331 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | SOLDER HOLDING POSTS | 0.531 inch | PLUG | DISPLAYORT CONNECTOR | GOLD (20) OVER NICKEL | MALE | COPPER ALLOY | USB SER A FLAT | NO | 700VAC V | NO | NO | NO | NO | YES | RIGHT ANGLE | BOARD | ONE | 2 | 1 | GENERAL PURPOSE | STAGGERED | 2.0066 mm | 20u inch | 1 A | UL | TIN OVER NICKEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2.0066 mm | 6 | 94V-0 | EAR99 | 8536.69.40.30 | MULTIPLE MATING PARTS AVAILABLE | |||||||||||||||||||||||||||||||||||||||||||
|
3E106-2230KV
3M Interconnect
|
$3.6120 | Yes | Yes | Active | 3M, POLARIZED | 500 MΩ | -55 °C | 85 °C | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SOLDER | 0.531 inch | 0.126 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | SOLDER HOLDING POSTS | 0.709 inch | 0.35 inch | PLUG | TELECOM AND DATACOM CONNECTOR | GOLD (20) OVER NICKEL | MALE | COPPER ALLOY | USB SER A FLAT | NO | 500VAC V | NO | NO | NO | NO | YES | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 1 | GENERAL PURPOSE | RECTANGULAR | 2.9972 mm | 20u inch | POLARIZED HOUSING | 1 A | UL | TIN OVER NICKEL | GLASS FILLED POLYESTER | 2.0066 mm | 6 | 94V-0 | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
3E10UM
Altech Corporation
|
$75.6925 | Active | HANDLE | -25 °C | 70 °C | DIN RAIL MOUNT | BULK | NO | 52.5 inch | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | CE; CSA; UL; VDE | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 3 | 10 kA | 10 A | 480 V | SNAP ON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E1014
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 5 mA | 10 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | UL APPROVED | 3A@250VAC | 0.005A@10VDC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | 0.244 inch | UNTHREADED | SILVER | BREAK-BEFORE-MAKE | 5 | HAND | NO | SOLDER | SOLVENT | 0.65 inch | 8.001 inch | 18.3388 mm | 13.0048 mm | 0.335 inch | 0.106 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E1024B
Nidec Copal Electronics Corporation
|
Check for Price | Contact Manufacturer | 50 mA | 28 V | 30000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | TOGGLE SWITCH | LOCKING LEVER | UL APPROVED | 0.05A@28VDC | ON-OFF-ON | 1000VAC V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | 0.244 inch | UNTHREADED | GOLD | BREAK-BEFORE-MAKE | 5 | HAND | NO | SOLDER | SOLVENT | 0.65 inch | 8.001 inch | 18.3388 mm | 13.0048 mm | 0.335 inch | 0.106 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E1011
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 5 mA | 10 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | UL APPROVED | 3A@250VAC | 0.005A@10VDC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | M6X0.75 | SILVER | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.65 inch | 8.001 inch | 13.0048 mm | 0.354 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E101-48S12
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E1024
Fujisoku Corporation
|
Check for Price | Transferred | 5 mA | 10 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | UL APPROVED | 3A@250VAC | 0.005A@10VDC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | 0.244 inch | UNTHREADED | SILVER | BREAK-BEFORE-MAKE | 5 | HAND | NO | SOLDER | SOLVENT | 0.65 inch | 8.001 inch | 18.3388 mm | 13.0048 mm | 0.335 inch | 0.106 inch | FUJISOKU CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
3E1011B
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 50 mA | 28 V | 30000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | TOGGLE SWITCH | LOCKING LEVER | UL APPROVED | 0.05A@28VDC | ON-ON | 1000VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | M6X0.75 | GOLD | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.65 inch | 8.001 inch | 13.0048 mm | 0.354 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 |