Filter Your Search
1 - 10 of 34 results
|
FN9233EB-12-06HI
Schaffner
|
$1.7160 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, ENEC, UL; UKCA | 12A, 250VAC | NO | YES | NO | CE; CSA | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | ||||||||||
|
FN9233EB-15-06HI
Schaffner
|
$1.8815 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, ENEC, UL; UKCA | 15A, 250VAC | NO | YES | NO | CE; CSA | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | ||||||||||
|
FN9233EB-3-06
Schaffner
|
$2.3618 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | 3A, 250VAC | NO | YES | NO | CE; CQC | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
FN9233EB-12-06
Schaffner
|
$2.3947 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | 12A, 250VAC | NO | YES | NO | CE; CQC | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
FN9233EB-10-06
Schaffner
|
$2.4987 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | 10A, 250VAC | NO | YES | NO | CE; CQC | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
FN9233EB-8-06
Schaffner
|
$6.7806 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | 8A, 250VAC | NO | YES | NO | CE; CQC | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
FN9233EB-6-06
Schaffner
|
$7.6543 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | 6A, 250VAC | NO | YES | NO | CE; CQC | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Schaffner | |||||||
|
FN9233EB-15-06
Schaffner
|
$7.9146 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | 15A, 250VAC | NO | YES | NO | CE; CQC | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Schaffner | |||||||
|
FN9233EB-1-06
Schaffner
|
$7.9780 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | 1A, 250VAC | NO | YES | NO | CE; CQC | -25 °C | 85 °C | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | ||||||||||
|
6609020-5
TE Connectivity
|
$11.6116 | Yes | Active | PANEL MOUNT | 250 V | -10 °C | 40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | SINGLE PHASE EMI FILTER | 210 µA | 50Hz Hz | 3 A |