Filter Your Search
1 - 1 of 1 results
|
3EQHM14-ET-32.768R-D1.0
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 20.4mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock |