Filter Your Search
1 - 1 of 1 results
|
3GPW62F-80M-60.000
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 2 V | 1.3 V | 700 ps | NO | 80 ppm | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock |