Filter Your Search
1 - 3 of 3 results
|
3GSR44-D-100M-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 25 % | 10 kΩ | 3.3 V | SINE | 4.5 V | 500 mV | NO | 100 ppm | 30 MHz | 10 MHz | 1 V | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Sine | ||
|
3GSR44-D-100N-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 25 % | 10 kΩ | 3.3 V | SINE | 4.5 V | 500 mV | NO | 100 ppm | 30 MHz | 10 MHz | 1 V | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Sine | ||
|
3GSR44-D-100T-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 25 % | 10 kΩ | 3.3 V | SINE | 4.5 V | 500 mV | NO | 100 ppm | 30 MHz | 10 MHz | 1 V | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Sine |